- Home ›
- All Products›
- 734-216/037-000
734-216/037-000
WAGO
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 16-pole - 100% protected against mismating - Late ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 16-pole - 100% protected against mismating - Lateral locking levers - 1,50 mm² - orange
Search Keywords: 734216037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-216/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$18.72
25
$18.35
50
$17.98
100
$17.62
250
$17.27
500
$16.93
1,000 +
$16.59
Click for Quote
Log in
to unlock special pricing