- Home ›
- All Products›
- 734-214/037-000
734-214/037-000
WAGO
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 14-pole - 100% protected against mismating - Late ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 14-pole - 100% protected against mismating - Lateral locking levers - 1,50 mm² - orange
Search Keywords: 734214037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-214/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$16.54
25
$16.21
50
$15.88
100
$15.56
250
$15.25
500
$14.95
1,000 +
$14.65
Click for Quote
Log in
to unlock special pricing