- Home ›
- All Products›
- 734-214
WAGO
734-214
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 14-pole - 100% protected against mismating - 1,50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 14-pole - 100% protected against mismating - 1,50 mm² - orange
Search Keywords: 734214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 734-214 RoHS compliant?
Yes, 734-214 is RoHS compliant.
What is the lead time for 734-214?
The standard lead time for 734-214 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$15.88
25
$15.56
50
$15.25
100
$14.95
250
$14.65
500
$14.36
1,000 +
$14.07
Click for Quote
Log in
to unlock special pricing