- Home ›
- All Products›
- 734-209
734-209
WAGO
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 9-pole - 100% protected against mismating - 1,50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 9-pole - 100% protected against mismating - 1,50 mm² - orange
Search Keywords: 734209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$10.35
25
$10.14
50
$9.94
100
$9.74
250
$9.55
500
$9.35
1,000 +
$9.17
Click for Quote
Log in
to unlock special pricing