- Home ›
- All Products›
- 734-208/008-000
734-208/008-000
WAGO
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 8-pole - 100% protected against mismating - Snap- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 8-pole - 100% protected against mismating - Snap-in mounting feet - 1,50 mm² - orange
Search Keywords: 734208008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-208/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$9.61
25
$9.41
50
$9.22
100
$9.03
250
$8.85
500
$8.68
1,000
$8.50
2,500 +
$8.33
Click for Quote
Log in
to unlock special pricing