- Home ›
- All Products›
- 734-173/108-000
WAGO
734-173/108-000
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Threaded flange - Pin spacing 3.5 mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Threaded flange - Pin spacing 3.5 mm - 13-pole - light gray
Search Keywords: 734173108000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-173/108-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 734-173/108-000 RoHS compliant?
Yes, 734-173/108-000 is RoHS compliant.
What is the lead time for 734-173/108-000?
The standard lead time for 734-173/108-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$8.08
25
$7.90
50
$7.75
100
$7.59
250
$7.44
500
$7.29
1,000
$7.14
2,500 +
$7.00
Click for Quote
Log in
to unlock special pricing