- Home ›
- All Products›
- 734-171/105-604/997-407
734-171/105-604/997-407
WAGO
THR male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - in tape-and-reel packaging - Pin spaci ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 3.5 mm - 11-pole - black
Search Keywords: 734171105604997407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-171/105-604/997-407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
280
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
70
$6.79
140
$5.90
210
$5.78
280 +
$5.66
Click for Quote
Log in
to unlock special pricing