- Home ›
- All Products›
- 734-164/105-604
734-164/105-604
WAGO
THR male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 4-pole - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 4-pole - black
Search Keywords: 734164105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-164/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$1.99
100
$1.95
250
$1.91
500
$1.87
1,000
$1.84
2,500
$1.80
5,000
$1.76
7,500 +
$1.73
Click for Quote
Log in
to unlock special pricing