- Home ›
- All Products›
- 734-162/105-604/997-405
Description
+
THR male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 3.5 mm - 2-pole - black
Search Keywords: 734162105604997405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-162/105-604/997-405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$1.69
100
$1.65
280
$1.62
560
$1.59
1,120
$1.55
2,520
$1.52
5,040
$1.49
7,560 +
$1.46
Click for Quote
Log in
to unlock special pricing