- Home ›
- All Products›
- 734-148/108-000
734-148/108-000
WAGO
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Threaded flange - Pin spacing 3.5 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Threaded flange - Pin spacing 3.5 mm - 18-pole - light gray
Search Keywords: 734148108000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-148/108-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$11.01
25
$10.46
50
$9.93
100
$9.44
250
$8.96
500
$8.52
1,000
$8.09
2,500 +
$7.69
Click for Quote
Log in
to unlock special pricing