- Home ›
- All Products›
- 734-141/108-000
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Threaded flange - Pin spacing 3.5 mm - 11-pole - light gray
Search Keywords: 734141108000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-141/108-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$5.93
50
$5.63
100
$5.35
300
$5.09
500
$4.83
1,000
$4.59
2,500
$4.36
5,000 +
$4.14
Click for Quote
Log in
to unlock special pricing