- Home ›
- All Products›
- 734-140/046-000
734-140/046-000
WAGO
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 10-pole - light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 10-pole - light gray
Search Keywords: 734140046000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-140/046-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$4.44
50
$4.34
100
$4.26
250
$4.17
500
$4.09
1,000
$4.01
2,500
$3.93
5,000 +
$3.85
Click for Quote
Log in
to unlock special pricing