- Home ›
- All Products›
- 734-139/046-000
WAGO
734-139/046-000
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 9-pole - light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 9-pole - light gray
Search Keywords: 734139046000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-139/046-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 734-139/046-000 RoHS compliant?
Yes, 734-139/046-000 is RoHS compliant.
What is the lead time for 734-139/046-000?
The standard lead time for 734-139/046-000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$4.07
50
$3.98
100
$3.90
250
$3.82
500
$3.74
1,000
$3.67
2,500
$3.60
5,000 +
$3.52
Click for Quote
Log in
to unlock special pricing