- Home ›
- All Products›
- 734-137/046-000
734-137/046-000
WAGO
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 7-pole - light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 7-pole - light gray
Search Keywords: 734137046000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-137/046-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$3.12
100
$3.06
250
$3.00
500
$2.94
1,000
$2.88
2,500
$2.82
5,000
$2.76
7,500 +
$2.71
Click for Quote
Log in
to unlock special pricing