- Home ›
- All Products›
- 734-136/105-604
734-136/105-604
WAGO
THR male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 6-pole - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 6-pole - black
Search Keywords: 734136105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-136/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.53
100
$2.40
300
$2.28
500
$2.17
1,000
$2.06
2,500
$1.96
5,000
$1.86
7,500 +
$1.77
Click for Quote
Log in
to unlock special pricing