- Home ›
- All Products›
- 734-133/105-604/997-405
734-133/105-604/997-405
WAGO
THR male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - in tape-and-reel packaging - Pin spa ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 3.5 mm - 3-pole - black
Search Keywords: 734133105604997405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-133/105-604/997-405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$2.10
200
$2.06
400
$2.02
600
$1.98
1,000
$1.94
2,600
$1.90
5,000
$1.86
7,600 +
$1.82
Click for Quote
Log in
to unlock special pricing