- Home ›
- All Products›
- 734-132/105-604
734-132/105-604
WAGO
THR male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 2-pole - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 2-pole - black
Search Keywords: 734132105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-132/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
25
$0.98
250
$0.97
500
$0.95
1,000
$0.93
2,500
$0.91
5,000
$0.89
7,500
$0.87
10,000 +
$0.86
Click for Quote
Log in
to unlock special pricing