- Home ›
- All Products›
- 734-124/037-000/036-000
734-124/037-000/036-000
WAGO
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 24-pole - 100% protected against mismating - Later ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 24-pole - 100% protected against mismating - Lateral locking levers - Strain relief plate - 1,50 mm² - light gray
Search Keywords: 734124037000036000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-124/037-000/036-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$29.36
10
$28.78
25
$28.20
50
$27.64
100
$27.08
250
$26.54
500 +
$26.01
Click for Quote
Log in
to unlock special pricing