- Home ›
- All Products›
- 734-120/037-000/036-000
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 20-pole - 100% protected against mismating - Lateral locking levers - Strain relief plate - 1,50 mm² - light gray
Search Keywords: 734120037000036000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-120/037-000/036-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$24.99
10
$24.49
25
$24.00
50
$23.52
100
$23.05
250
$22.59
500 +
$22.14
Click for Quote
Log in
to unlock special pricing