- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 734-120
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 20-pole - 100% protected against mismating - 1,50 mm² - light gray
Search Keywords: 734120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$22.89
10
$22.43
25
$21.98
50
$21.54
100
$21.10
250
$20.69
500 +
$20.27
Click for Quote
Log in
to unlock special pricing