- Home ›
- All Products›
- 734-118
734-118
WAGO
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 18-pole - 100% protected against mismating - 1,50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 18-pole - 100% protected against mismating - 1,50 mm² - light gray
Search Keywords: 734118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$20.19
10
$19.79
25
$19.39
50
$19.01
100
$18.63
250
$18.25
500 +
$17.89
Click for Quote
Log in
to unlock special pricing