- Home ›
- All Products›
- 734-114/008-000
734-114/008-000
WAGO
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 14-pole - 100% protected against mismating - Snap- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 14-pole - 100% protected against mismating - Snap-in mounting feet - 1,50 mm² - light gray
Search Keywords: 734114008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-114/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$15.88
25
$15.56
50
$15.25
100
$14.95
250
$14.65
500
$14.36
1,000 +
$14.07
Click for Quote
Log in
to unlock special pricing