- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 734-113/037-000
WAGO
734-113/037-000
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 13-pole - 100% protected against mismating - Later ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 734-113/037-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | PC Terminal Block3837 |
| Mounting: | Cable Mount3828 |
| Gender: | F3821 |
| Termination Method: | Spring Clamp3836 |
| Pitch: | 3.5 mm |
| Number of Circuits: | 133829 |
| Maximum Voltage Rating: | 3003826V |
| Maximum Current Rating: | 10 A |
| Wire Size: | 14-28 AWG |
| Operating Temperature: | -60 to 100 °C |