- Home ›
- All Products›
- 734-111/107-000
734-111/107-000
WAGO
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 11-pole - 100% protected against mismating - Screw ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 11-pole - 100% protected against mismating - Screw flange - 1,50 mm² - light gray
Search Keywords: 734111107000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-111/107-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$13.60
25
$13.33
50
$13.06
100
$12.80
250
$12.54
500
$12.29
1,000 +
$12.05
Click for Quote
Log in
to unlock special pricing