- Home ›
- All Products›
- 734-108/037-000/033-000
734-108/037-000/033-000
WAGO
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 100% protected against mismating - Latera ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 100% protected against mismating - Lateral locking levers - Strain relief plate - 1,50 mm² - light gray
Search Keywords: 734108037000033000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-108/037-000/033-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$11.67
25
$11.09
50
$10.53
100
$10.01
250
$9.51
500
$9.03
1,000 +
$8.58
Click for Quote
Log in
to unlock special pricing