- Home ›
- All Products›
- 734-105/037-000/033-000
734-105/037-000/033-000
WAGO
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 5-pole - 100% protected against mismating - Latera ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 5-pole - 100% protected against mismating - Lateral locking levers - Strain relief plate - 1,50 mm² - light gray
Search Keywords: 734105037000033000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-105/037-000/033-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$8.10
25
$7.93
50
$7.77
100
$7.61
250
$7.46
500
$7.31
1,000
$7.16
2,500 +
$7.02
Click for Quote
Log in
to unlock special pricing