- Home ›
- All Products›
- 733-369
WAGO
733-369
THT male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 2.5 mm - 9-pole - light gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 2.5 mm - 9-pole - light gray
Search Keywords: 733369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 733-369 RoHS compliant?
Yes, 733-369 is RoHS compliant.
What is the lead time for 733-369?
The standard lead time for 733-369 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$3.74
50
$3.66
250
$3.58
500
$3.51
1,000
$3.44
2,500
$3.37
5,000
$3.31
7,500 +
$3.24
Click for Quote
Log in
to unlock special pricing