- Home ›
- All Products›
- 733-368/105-604/997-406
733-368/105-604/997-406
WAGO
THR male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - in tape-and-reel packaging - Pin spaci ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 2.5 mm - 8-pole - black
Search Keywords: 733368105604997406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-368/105-604/997-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
75
$4.95
150
$4.29
225
$4.21
300 +
$4.12
Click for Quote
Log in
to unlock special pricing