- Home ›
- All Products›
- 733-364/105-604/997-406
733-364/105-604/997-406
WAGO
THR male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - in tape-and-reel packaging - Pin spaci ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 2.5 mm - 4-pole - black
Search Keywords: 733364105604997406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-364/105-604/997-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$2.90
100
$2.84
300
$2.79
600
$2.73
1,200
$2.67
2,700
$2.62
5,100
$2.57
7,500 +
$2.52
Click for Quote
Log in
to unlock special pricing