- Home ›
- All Products›
- 733-362/105-604/997-406
733-362/105-604/997-406
WAGO
THR male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - in tape-and-reel packaging - Pin spaci ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 2.5 mm - 2-pole - black
Search Keywords: 733362105604997406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-362/105-604/997-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.87
100
$1.83
300
$1.80
600
$1.76
1,200
$1.73
2,700
$1.69
5,100
$1.66
7,500 +
$1.62
Click for Quote
Log in
to unlock special pricing