- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 733-362
Description
+
THT male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 2.5 mm - 2-pole - light gray
Search Keywords: 733362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-362
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$0.88
250
$0.86
500
$0.84
1,000
$0.82
2,500
$0.81
5,000
$0.79
7,500
$0.78
10,000 +
$0.76
Click for Quote
Log in
to unlock special pricing