- Home ›
- All Products›
- 733-342/105-604
Description
+
THR male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 2.5 mm - 12-pole - black
Search Keywords: 733342105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-342/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$5.93
50
$5.80
100
$5.69
250
$5.57
500
$5.46
1,000
$5.35
2,500
$5.24
5,000 +
$5.14
Click for Quote
Log in
to unlock special pricing