- Home ›
- All Products›
- 733-340/105-604/997-446
733-340/105-604/997-446
WAGO
THR male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - in tape-and-reel packaging - Pin spa ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 2.5 mm - 10-pole - black
Search Keywords: 733340105604997446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-340/105-604/997-446
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
290
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
73
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
73
$5.03
145
$4.78
218
$4.54
290 +
$4.31
Click for Quote
Log in
to unlock special pricing