- Home ›
- All Products›
- 733-338/105-604
733-338/105-604
WAGO
THR male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 2.5 mm - 8-pole - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 2.5 mm - 8-pole - black
Search Keywords: 733338105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-338/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$3.98
50
$3.89
100
$3.82
250
$3.74
500
$3.66
1,000
$3.59
2,500
$3.52
5,000 +
$3.45
Click for Quote
Log in
to unlock special pricing