- Home ›
- All Products›
- 733-336/105-604
WAGO
733-336/105-604
THR male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 2.5 mm - 6-pole - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THR male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 2.5 mm - 6-pole - black
Search Keywords: 733336105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-336/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 733-336/105-604 RoHS compliant?
Yes, 733-336/105-604 is RoHS compliant.
What is the lead time for 733-336/105-604?
The standard lead time for 733-336/105-604 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$3.08
100
$3.01
250
$2.95
500
$2.89
1,000
$2.84
2,500
$2.78
5,000
$2.72
7,500 +
$2.67
Click for Quote
Log in
to unlock special pricing