- Home ›
- All Products›
- 733-206
733-206
WAGO
1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 6-pole - 100% protected against mismating - 0,50 mm² ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 6-pole - 100% protected against mismating - 0,50 mm² - light gray
Search Keywords: 733206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$7.37
25
$7.21
100
$7.06
250
$6.92
500
$6.78
1,000
$6.65
2,500
$6.51
5,000 +
$6.38
Click for Quote
Log in
to unlock special pricing