- Home ›
- All Products›
- 733-205/033-000
WAGO
733-205/033-000
1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 5-pole - 100% protected against mismating - Strain r ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 5-pole - 100% protected against mismating - Strain relief plate - 0,50 mm² - light gray
Search Keywords: 733205033000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 733-205/033-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 733-205/033-000 RoHS compliant?
Yes, 733-205/033-000 is RoHS compliant.
What is the lead time for 733-205/033-000?
The standard lead time for 733-205/033-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$7.51
25
$7.35
100
$7.20
250
$7.06
500
$6.91
1,000
$6.78
2,500
$6.64
5,000 +
$6.51
Click for Quote
Log in
to unlock special pricing