- Home ›
- All Products›
- 733-105/037-000
733-105/037-000
WAGO
1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 5-pole - 100% protected against mismating - Latera ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 5-pole - 100% protected against mismating - Lateral locking levers - 0,50 mm² - light gray
Search Keywords: 733105037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-105/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$6.48
25
$6.34
100
$6.21
250
$6.09
500
$5.97
1,000
$5.85
2,500
$5.73
5,000 +
$5.61
Click for Quote
Log in
to unlock special pricing