- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 733-102/037-000
Description
+
1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 2-pole - 100% protected against mismating - Lateral locking levers - 0,50 mm² - light gray
Search Keywords: 733102037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-102/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
10
$3.51
50
$3.43
250
$3.36
500
$3.30
1,000
$3.23
2,500
$3.17
5,000
$3.10
7,500 +
$3.04
Click for Quote
Log in
to unlock special pricing