- Home ›
- All Products›
- 732-128/026-000
732-128/026-000
WAGO
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 8-pole - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 8-pole - 2,50 mm² - orange
Search Keywords: 732128026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:732-128/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$11.26
25
$11.04
50
$10.81
100
$10.60
250
$10.39
500
$10.18
1,000 +
$9.98
Click for Quote
Log in
to unlock special pricing