- Home ›
- All Products›
- 732-116/026-000/035-000
732-116/026-000/035-000
WAGO
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 16-pole - Strain relief plate - 2,50 mm² - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 16-pole - Strain relief plate - 2,50 mm² - gray
Search Keywords: 732116026000035000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:732-116/026-000/035-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$24.28
10
$23.79
25
$23.32
50
$22.85
100
$22.39
250
$21.95
500 +
$21.51
Click for Quote
Log in
to unlock special pricing