- Home ›
- All Products›
- 731-636/114-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 6-pole - Snap-in flange - 2,50 mm² - orange
Search Keywords: 731636114000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-636/114-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$9.03
25
$8.84
50
$8.66
100
$8.49
250
$8.32
500
$8.15
1,000
$7.99
2,500 +
$7.83
Click for Quote
Log in
to unlock special pricing