- Home ›
- All Products›
- 731-635/114-000
731-635/114-000
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 5-pole - Snap-in flange - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 5-pole - Snap-in flange - 2,50 mm² - orange
Search Keywords: 731635114000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-635/114-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$8.02
25
$7.85
50
$7.69
100
$7.54
250
$7.39
500
$7.24
1,000
$7.10
2,500 +
$6.95
Click for Quote
Log in
to unlock special pricing