- Home ›
- All Products›
- 731-632/019-000
WAGO
731-632/019-000
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 2-pole - clamping collar - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 2-pole - clamping collar - 2,50 mm² - orange
Search Keywords: 731632019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-632/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 731-632/019-000 RoHS compliant?
Yes, 731-632/019-000 is RoHS compliant.
What is the lead time for 731-632/019-000?
The standard lead time for 731-632/019-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$4.18
50
$4.09
100
$4.00
250
$3.92
500
$3.85
1,000
$3.77
2,500
$3.69
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing