- Home ›
- All Products›
- 731-610/114-000
WAGO
731-610/114-000
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 10-pole - Snap-in flange - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 10-pole - Snap-in flange - 2,50 mm² - gray
Search Keywords: 731610114000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-610/114-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 731-610/114-000 RoHS compliant?
Yes, 731-610/114-000 is RoHS compliant.
What is the lead time for 731-610/114-000?
The standard lead time for 731-610/114-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$13.18
25
$12.92
50
$12.66
100
$12.41
250
$12.16
500
$11.91
1,000 +
$11.68
Click for Quote
Log in
to unlock special pricing