- Home ›
- All Products›
- 731-608/114-000
WAGO
731-608/114-000
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 8-pole - Snap-in flange - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 8-pole - Snap-in flange - 2,50 mm² - gray
Search Keywords: 731608114000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 731-608/114-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 731-608/114-000 RoHS compliant?
Yes, 731-608/114-000 is RoHS compliant.
What is the lead time for 731-608/114-000?
The standard lead time for 731-608/114-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$11.15
25
$10.93
50
$10.71
100
$10.50
250
$10.29
500
$10.08
1,000 +
$9.88
Click for Quote
Log in
to unlock special pricing