- Home ›
- All Products›
- 731-606/018-000
WAGO
731-606/018-000
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 6-pole - DIN-35 rail/panel mounting - Snap-in mounti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 6-pole - DIN-35 rail/panel mounting - Snap-in mounting feet - 2,50 mm² - gray
Search Keywords: 731606018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-606/018-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 731-606/018-000 RoHS compliant?
Yes, 731-606/018-000 is RoHS compliant.
What is the lead time for 731-606/018-000?
The standard lead time for 731-606/018-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$7.88
25
$7.71
50
$7.56
100
$7.41
250
$7.26
500
$7.11
1,000
$6.97
2,500 +
$6.83
Click for Quote
Log in
to unlock special pricing