- Home ›
- All Products›
- 731-535/008-000
WAGO
731-535/008-000
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 5-pole - Snap-in mounting feet - 2,50 mm² ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 5-pole - Snap-in mounting feet - 2,50 mm² - gray
Search Keywords: 731535008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-535/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 731-535/008-000 RoHS compliant?
Yes, 731-535/008-000 is RoHS compliant.
What is the lead time for 731-535/008-000?
The standard lead time for 731-535/008-000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$6.68
25
$6.53
100
$6.40
250
$6.27
500
$6.15
1,000
$6.02
2,500
$5.90
5,000 +
$5.79
Click for Quote
Log in
to unlock special pricing