- Home ›
- All Products›
- 731-516/031-000
WAGO
731-516/031-000
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 16-pole - clamping collar - DIN-35 rail/pane ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 16-pole - clamping collar - DIN-35 rail/panel mounting - 2,50 mm² - gray
Search Keywords: 731516031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-516/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 731-516/031-000 RoHS compliant?
Yes, 731-516/031-000 is RoHS compliant.
What is the lead time for 731-516/031-000?
The standard lead time for 731-516/031-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$19.71
10
$19.32
25
$18.93
50
$18.55
100
$18.18
250
$17.82
500 +
$17.46
Click for Quote
Log in
to unlock special pricing