- Home ›
- All Products›
- 731-516/008-000
731-516/008-000
WAGO
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 16-pole - Snap-in mounting feet - 2,50 mm² - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 16-pole - Snap-in mounting feet - 2,50 mm² - gray
Search Keywords: 731516008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-516/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$19.21
10
$18.82
25
$18.45
50
$18.08
100
$17.72
250
$17.36
500 +
$17.01
Click for Quote
Log in
to unlock special pricing